B&B Smartworx 3PCIOU2 technical specifications.
| Interface | PCI, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | MIPort™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 3PCIOU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.