B&B Smartworx 422PS3 technical specifications.
| Current - Output 1 | 100mA |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Output Connector | Phono Plug, 2.5mm O.D. x 11.5mm |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx 422PS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.