B&B Smartworx 485PS2 technical specifications.
| Max Output Current | 100mA |
| Max Power Dissipation | 1.2W |
| Output Connector | Stripped, Tinned Wire Leads |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Weight | 0.363lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx 485PS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.