B&B Smartworx 4WSD90TB technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 4WSD90TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.