
B&B Smartworx 4WSD9R technical specifications.
| Interface | RS-232 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 4WSD9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
