
B&B Smartworx 4WSD9TB technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 4WSD9TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
