B&B Smartworx 9PAMF10 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Female |
| Length | 10foot |
| Package Quantity | 1 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 9PAMF10 to view detailed technical specifications.
No datasheet is available for this part.