B&B Smartworx 9SGM technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 9SGM to view detailed technical specifications.
No datasheet is available for this part.