B&B Smartworx ABDB-SE-DP101 technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.48GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Mount | External |
| Sensitivity | -71dBm |
| Series | Airborne Direct |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx ABDB-SE-DP101 to view detailed technical specifications.
No datasheet is available for this part.