
B&B Smartworx ABDG-BR-DP553 technical specifications.
| Package/Case | Module |
| Current - Receiving | 530mA |
| Current - Transmitting | 500mA |
| Data Rate | 54Mbps |
| Frequency | 2.4835GHz |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 14dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -86dBm |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDG-BR-DP553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.