B&B Smartworx ABDG-SE-DP104 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDG-SE-DP104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.