
B&B Smartworx ABDG-SE-DP556 technical specifications.
| Package/Case | Module |
| Current - Receiving | 530mA |
| Current - Transmitting | 500mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -86dBm |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDG-SE-DP556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.