
B&B Smartworx ABDG-SE-IN5410 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, Ethernet, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDG-SE-IN5410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
