B&B Smartworx DSEW-100D-5V technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.4835GHz |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Power | 65mW |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx DSEW-100D-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.