B&B Smartworx EIRSP1 technical specifications.
| Approvals | UL, CE |
| Capacitance | 50pF |
| Current Rating | 1kA |
| Height | 8.6cm |
| Length | 3cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | Elinx™ |
| Voltage Rating | 60V |
| Width | 11.9cm |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx EIRSP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.