
B&B Smartworx EIS-G-SFP technical specifications.
| Data Rate | 1Gbps |
| Interface | Ethernet |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.4W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx EIS-G-SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
