
B&B Smartworx EIS-S-SC technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Power Consumption | 3.4W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx EIS-S-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
