B&B Smartworx FOSTCDRI-PH-MC technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx FOSTCDRI-PH-MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.