B&B Smartworx HDV100A3 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 42V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx HDV100A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.