B&B Smartworx LDVDSV2-1587 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx LDVDSV2-1587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.