B&B Smartworx PS-SDS technical specifications.
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx PS-SDS to view detailed technical specifications.
No datasheet is available for this part.