B&B Smartworx SSE-400D-SS technical specifications.
| Data Rate | 100Mbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 4W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx SSE-400D-SS to view detailed technical specifications.
No datasheet is available for this part.