B&B Smartworx SSEW-100D-G technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Output Power | 3.7W |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx SSEW-100D-G to view detailed technical specifications.
No datasheet is available for this part.