
B&B Smartworx TTL3USB9M technical specifications.
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx TTL3USB9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
