
B&B Smartworx UHR204 technical specifications.
| Interface | USB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx UHR204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
