
B&B Smartworx USOPTL4-4P technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx USOPTL4-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
