
B&B Smartworx VESR424D technical specifications.
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 58V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx VESR424D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
