B&B Smartworx VFG2000 technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx VFG2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.