
B&B Smartworx WLNB-SE-DP101 technical specifications.
| Package/Case | Module |
| Current - Receiving | 350mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 126KB |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Sensitivity | -90dBm |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx WLNB-SE-DP101 to view detailed technical specifications.
No datasheet is available for this part.