B&B Smartworx WLNG-AN-DP-101 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, UART |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLNG-AN-DP-101 to view detailed technical specifications.
No datasheet is available for this part.