B&B Smartworx WLNN-SP-DP551 technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5.825GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLNN-SP-DP551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.