B&B Smartworx WLRG-RA-DP101 technical specifications.
| Package/Case | Module |
| Current - Receiving | 275mA |
| Current - Transmitting | 475mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 19.3dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -87dBm |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLRG-RA-DP101 to view detailed technical specifications.
No datasheet is available for this part.