B&B Smartworx WLRG-RA-DP601 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLRG-RA-DP601 to view detailed technical specifications.
No datasheet is available for this part.