
B&B Smartworx ZP9D-115RM-LR technical specifications.
| Frequency | 900MHz |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZP9D-115RM-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.