
B&B Smartworx ZXT9-RM technical specifications.
| Frequency | 900MHz |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Power | 500mW |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZXT9-RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.