B&B Smartworx ZZ-PROG1-USB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Zlinx™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZZ-PROG1-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
