B&B Smartworx ZZ24D-NA-SR technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Output Power | 100mW |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZZ24D-NA-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.