B&B Smartworx ZZ24D-NB-SR technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output Power | 100mW |
| Package Quantity | 1 |
| Sensitivity | -102dBm |
| Series | Zlinx™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZZ24D-NB-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.