B&F Fastener #6FWZ technical specifications.
| Inside Diameter | 0.157inch |
| Lead Free | Contains Lead |
| Material | Steel |
| Outside Diameter | 0.382inch |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for B&F Fastener #6FWZ to view detailed technical specifications.
No datasheet is available for this part.