B&F Fastener HNSS632 technical specifications.
| Material | Stainless Steel |
| Package Quantity | 100 |
| Thickness | 0.109inch |
| Width | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener HNSS632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.