B&F Fastener MPMS0020005PH technical specifications.
| Head Diameter | 0.152inch |
| Head Height | 0.06inch |
| Length | 0.257inch |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener MPMS0020005PH to view detailed technical specifications.
No datasheet is available for this part.