B&F Fastener MPMS0020012PH technical specifications.
| Head Diameter | 0.152inch |
| Head Height | 0.06inch |
| Length | 0.532inch |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for B&F Fastener MPMS0020012PH to view detailed technical specifications.
No datasheet is available for this part.