B&F Fastener PMS4400025PH technical specifications.
| Head Height | 0.075inch |
| Length | 0.325inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for B&F Fastener PMS4400025PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.