B&F Fastener PMSSS4400031PH technical specifications.
| Head Height | 0.075inch |
| Length | 0.388inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener PMSSS4400031PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.