B&F Fastener SB4-4 technical specifications.
| Color | Natural |
| Head Diameter | 0.25inch |
| Head Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Steel |
| Mount | Rivet |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener SB4-4 to view detailed technical specifications.
No datasheet is available for this part.