B&F Fastener SB4-6 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Material | Steel |
| Mount | Rivet |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener SB4-6 to view detailed technical specifications.
No datasheet is available for this part.