B&K Precision 1653A-220V technical specifications.
| Interface | Analog |
| Number of Outputs | 1 |
| Output Current | 2A |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1653A-220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.