B&K Precision 1745A REFURB technical specifications.
| Height | 145mm |
| Length | 381mm |
| Output Current | 0pA |
| Output Voltage | 35V |
| Width | 267mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1745A REFURB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.