
B&K Precision 1901-220V technical specifications.
| Current - Output 1 | 30A |
| Height | 3.5inch |
| Length | 10.8inch |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 960W |
| Package Quantity | 1 |
| Series | 1900 |
| Voltage - Output 1 | 32V |
| Weight | 7lb |
| Width | 7.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1901-220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
