B&K Precision 862 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | 100 |
| Core Architecture | AVR |
| Interface | I2C, SPI |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.